
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.800 | CNY1.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.800 (CNY2.034) |
| 175+ | CNY1.310 (CNY1.4803) |
| 525+ | CNY1.180 (CNY1.3334) |
| 1400+ | CNY1.120 (CNY1.2656) |
| 3500+ | CNY1.050 (CNY1.1865) |
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY1.160 (CNY1.3108) |
| 21000+ | CNY1.100 (CNY1.243) |
Product Information
Product Overview
The Molex 1722537023 is an Ultra-Fit™ tangless female crimp terminal engineered for reliable power connections in wire-to-board applications. Designed for 16AWG to 18AWG wires, this terminal delivers secure electrical and mechanical performance using crimp or compression termination methods. Constructed from high conductivity copper with a tin-plated finish, the terminal offers excellent current carrying capability and resistance to corrosion. It supports up to 14A per contact and a maximum voltage rating of 600V AC/DC, making it suitable for demanding power applications.
- Ultra-Fit™ Female Crimp Terminal, designed for reliable power connectivity
- Supports medium gauge power wiring with an a 16AWG to 18AWG wire range
- 14A Current Rating per Contact
- 600V AC / DC voltage rating
- High conductivity copper alloy ensures efficient current transfer
- Tin plated finish for providing corrosion resistance and reliable contact performance
- Crimp or compression termination
- Ultra-Fit Connector System, compatible with dedicated receptacle housings for secure assembly
Technical Specifications
Ultra-Fit 172253 Series
Crimp
Tin Plated Contacts
18AWG
No SVHC (04-Feb-2026)
Socket
16AWG
Molex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housing Connectors
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
