
14,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.500 | CNY2.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.500 (CNY2.825) |
| 175+ | CNY1.800 (CNY2.034) |
| 525+ | CNY1.610 (CNY1.8193) |
| 1400+ | CNY1.530 (CNY1.7289) |
| 3500+ | CNY1.440 (CNY1.6272) |
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY1.560 (CNY1.7628) |
| 21000+ | CNY1.460 (CNY1.6498) |
Product Information
Product Overview
The Molex 1722536111 is an Ultra Fit female tangless crimp terminal designed for high reliability power connections in compact wire to board applications. Part of the Ultra Fit connector system, it features a tangless design that improves terminal retention and simplifies assembly while ensuring robust performance in demanding environments. Constructed from high conductivity copper and finished with gold plating at the contact interface, this terminal offers excellent electrical efficiency, durability, and resistance to wear. It is designed for 20WG to 22 AWG wire with insulation diameters from 1.3mm to 1.5mm, delivering secure and consistent crimps. With high current and voltage ratings, along with extended mating durability, it is well suited to industrial, automotive, and power applications.
- Part of the Molex Ultra Fit power connector system
- Compatible with Ultra Fit tangless receptacle housings (172256, 172258 series)
- Female tangless crimp terminal for improved retention and assembly
- Designed for 20AWG to 22 AWG wire
- Supports insulation diameter range of 1.3mm to 1.5mm
- High conductivity copper construction for reliable performance
- Gold-plated contact (0.38um) for low resistance and durability
- Tin-plated termination for secure crimp connections
- Crimp or compression termination style
- Current rating up to 10A per contact
- Voltage rating up to 600V AC/DC
- High durability with up to 200 mating cycles
Technical Specifications
Ultra-Fit 172253 Series
Crimp
Gold Plated Contacts
22AWG
No SVHC (04-Feb-2026)
Socket
20AWG
Molex Ultra-Fit 172256, 172258 Series Tangless Receptacle Housing Connectors
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
