Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172064-1004Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862921
Product RangeMega-Fit 172064 Series
Also Known As1720641004, 172064-1002, 172064-1004
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.390 (CNY68.2407) |
| 10+ | CNY52.850 (CNY59.7205) |
| 25+ | CNY51.400 (CNY58.082) |
| 100+ | CNY50.480 (CNY57.0424) |
| 250+ | CNY49.560 (CNY56.0028) |
| 500+ | CNY48.640 (CNY54.9632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.39 (CNY68.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172064-1004Copy
Manufacturer Standard Lead Time37 weeks
Order Code3862921
Product RangeMega-Fit 172064 Series
Also Known As1720641004, 172064-1002, 172064-1004
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMega-Fit 172064 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating23A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
23A
Pitch Spacing
5.7mm
No. of Contacts
4Contacts
Product Range
Mega-Fit 172064 Series
Contact Material
Copper
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003758
