Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172063-1312Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3049916
Cut Tape3103159
Product RangeMega-Fit 172063 Series
Also Known As1720631312, 172063-1312
Your Part Number
12,178 In Stock
Need more?
12,178 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.630 | CNY17.63 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.630 (CNY19.9219) |
| 100+ | CNY12.840 (CNY14.5092) |
| 300+ | CNY12.060 (CNY13.6278) |
| 800+ | CNY11.510 (CNY13.0063) |
| 2000+ | CNY10.980 (CNY12.4074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY9.810 (CNY11.0853) |
| 12000+ | CNY9.740 (CNY11.0062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172063-1312Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3049916
Cut Tape3103159
Product RangeMega-Fit 172063 Series
Also Known As1720631312, 172063-1312
Technical Datasheet
Product RangeMega-Fit 172063 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 172063 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 172063-1312
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
