Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172063-1311Copy
Order Code
Full Reel3049915
Cut Tape3103157
Product RangeMega-Fit 172063 Series
Your Part Number
17,106 In Stock
25,500 more incoming. You can reserve stock now
17,106 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.330 | CNY16.33 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.330 (CNY18.4529) |
| 106+ | CNY11.910 (CNY13.4583) |
| 318+ | CNY11.200 (CNY12.656) |
| 850+ | CNY10.690 (CNY12.0797) |
| 2125+ | CNY10.190 (CNY11.5147) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4250+ | CNY10.010 (CNY11.3113) |
| 12750+ | CNY9.190 (CNY10.3847) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172063-1311Copy
Order Code
Full Reel3049915
Cut Tape3103157
Product RangeMega-Fit 172063 Series
Technical Datasheet
Product RangeMega-Fit 172063 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 172063 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 172063-1311
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
