Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172063-0335Copy
Manufacturer Standard Lead Time21 weeks
Order Code4142389
Product RangeMega-Fit 172063 Series
Your Part Number
4,561 In Stock
Need more?
4,561 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.600 (CNY8.588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.60 (CNY8.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172063-0335Copy
Manufacturer Standard Lead Time21 weeks
Order Code4142389
Product RangeMega-Fit 172063 Series
Technical Datasheet
Product RangeMega-Fit 172063 Series
Contact GenderSocket
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 172063 Series
Wire Size AWG Max
10AWG
For Use With
Molex Mega-Fit Tangless 1716920 & 200456 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
