Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171983-2042Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel2544620
Cut Tape2544623
Product RangeNano-Pitch I/O 171983 Series
Also Known As1719832042, 171983-2042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.720 | CNY57.72 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.720 (CNY65.2236) |
| 12+ | CNY51.640 (CNY58.3532) |
| 36+ | CNY50.550 (CNY57.1215) |
| 98+ | CNY49.840 (CNY56.3192) |
| 245+ | CNY43.890 (CNY49.5957) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 490+ | CNY43.580 (CNY49.2454) |
| 1470+ | CNY39.220 (CNY44.3186) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171983-2042Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel2544620
Cut Tape2544623
Product RangeNano-Pitch I/O 171983 Series
Also Known As1719832042, 171983-2042
Technical Datasheet
No. of Contacts42Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeNano-Pitch I/O 171983 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nano-Pitch I/O receptacle connector with industry-leading port density, multi-protocol support and enhanced signal integrity.
- Vertical orientation
- High temperature thermoplastic housing
- Compatible with PCIe and SAS protocols
- Data rate of 16Gbps
Applications
Communications & Networking
Technical Specifications
No. of Contacts
42Contacts
Connector Type
I/O
Product Range
Nano-Pitch I/O 171983 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000934
