Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171856-3004Copy
Order Code
Full Reel2445442
Cut Tape2445503
Product RangeKK 254 RPC 171856 Series
Also Known AsGTIN UPC EAN: 887191570495
Your Part Number
157 In Stock
2,100 more incoming. You can reserve stock now
157 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.310 | CNY13.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.310 (CNY15.0403) |
| 3+ | CNY11.980 (CNY13.5374) |
| 11+ | CNY11.260 (CNY12.7238) |
| 30+ | CNY10.470 (CNY11.8311) |
| 75+ | CNY9.750 (CNY11.0175) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY9.550 (CNY10.7915) |
| 450+ | CNY8.590 (CNY9.7067) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171856-3004Copy
Order Code
Full Reel2445442
Cut Tape2445503
Product RangeKK 254 RPC 171856 Series
Also Known AsGTIN UPC EAN: 887191570495
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 RPC 171856 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
4A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
KK 254 RPC 171856 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449
