Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171850-0600Copy
Manufacturer Standard Lead Time24 weeks
Order Code2529573
Product RangeMicro-Fit TPA 171850 Series
Also Known As1718500600, 171850-0600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2000+ | CNY2.370 (CNY2.6781) |
| 3000+ | CNY2.300 (CNY2.599) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.30 (CNY38.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171850-0600Copy
Manufacturer Standard Lead Time24 weeks
Order Code2529573
Product RangeMicro-Fit TPA 171850 Series
Also Known As1718500600, 171850-0600
Technical Datasheet
Product RangeMicro-Fit TPA 171850 Series
No. of Positions6Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Fit 3.0 Terminal Position Assurance (TPA) Connectors help preventing failure in end products by offering terminal position assurance. The TPA reduces terminal back-out by providing locking redundancy.
- Fully polarized housing
- Fully isolated terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit TPA 171850 Series
No. of Positions
6Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
