Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171850-0400Copy
Order Code2529571
Product RangeMicro-Fit TPA 171850 Series
Also Known AsGTIN UPC EAN: 887191918327
Your Part Number
1,020 In Stock
550 more incoming. You can reserve stock now
1,020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.660 (CNY3.0058) |
| 2000+ | CNY2.580 (CNY2.9154) |
| 3000+ | CNY2.490 (CNY2.8137) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.30 (CNY37.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171850-0400Copy
Order Code2529571
Product RangeMicro-Fit TPA 171850 Series
Also Known AsGTIN UPC EAN: 887191918327
Technical Datasheet
Product RangeMicro-Fit TPA 171850 Series
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Fit 3.0 Terminal Position Assurance (TPA) Connectors help preventing failure in end products by offering terminal position assurance. The TPA reduces terminal back-out by providing locking redundancy.
- Fully polarized housing
- Fully isolated terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit TPA 171850 Series
No. of Positions
4Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
