Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171850-0200Copy
Order Code2529569
Product RangeMicro-Fit TPA 171850 Series
Also Known AsGTIN UPC EAN: 887191917870
Your Part Number
5,020 In Stock
3,400 more incoming. You can reserve stock now
5,020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2000+ | CNY1.620 (CNY1.8306) |
| 3000+ | CNY1.590 (CNY1.7967) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.90 (CNY27.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171850-0200Copy
Order Code2529569
Product RangeMicro-Fit TPA 171850 Series
Also Known AsGTIN UPC EAN: 887191917870
Technical Datasheet
Product RangeMicro-Fit TPA 171850 Series
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Fit 3.0 Terminal Position Assurance (TPA) Connectors help preventing failure in end products by offering terminal position assurance. The TPA reduces terminal back-out by providing locking redundancy.
- Fully polarized housing
- Fully isolated terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit TPA 171850 Series
No. of Positions
2Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
