Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171826-0100Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3049914
Cut Tape3103156
Product RangeSuper Sabre 171826 Series
Also Known As1718260100, 171826-0100
Your Part Number
1,590 In Stock
Need more?
1,590 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 125+ | CNY5.370 (CNY6.0681) |
| 375+ | CNY5.040 (CNY5.6952) |
| 1000+ | CNY4.590 (CNY5.1867) |
| 2500+ | CNY4.320 (CNY4.8816) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY4.210 (CNY4.7573) |
| 15000+ | CNY3.970 (CNY4.4861) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171826-0100Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3049914
Cut Tape3103156
Product RangeSuper Sabre 171826 Series
Also Known As1718260100, 171826-0100
Technical Datasheet
Product RangeSuper Sabre 171826 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min12AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Super Sabre 171826 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex Sabre 43680 & Super Sabre 172673 Series Plug Housing Connectors
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
