Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0112
Order Code2383187
Product RangeMega-Fit 171692
Also Known AsGTIN UPC EAN: 887191246895
Your Part Number
1,840 In Stock
Need more?
1840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2000+ | CNY5.120 (CNY5.7856) |
Price for:Each
Minimum: 10
Multiple: 10
CNY70.80 (CNY80.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0112
Order Code2383187
Product RangeMega-Fit 171692
Also Known AsGTIN UPC EAN: 887191246895
Technical Datasheet
Product RangeMega-Fit 171692
No. of Positions12Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Mega-Fit 171692 series 2 to 12-circuit glow wire dual row Receptacle Connector Housing made of polybutylene terephthalate material. It mates with parts Mega-Fit® 76825, 76829, 172064 and 172065 header. It ensures secure retention when receptacle and header are mated. It delivers an audible click to provide feedback that connector is fully mated.
- Positive locking
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Mega-Fit 171692
No. of Positions
12Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00516
