Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0110Copy
Order Code3863875
Product RangeMega-Fit 171692 Series
Your Part Number
1,389 In Stock
Need more?
1,389 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.020 (CNY5.6726) |
| 2000+ | CNY4.920 (CNY5.5596) |
| 3000+ | CNY4.820 (CNY5.4466) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.00 (CNY87.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0110Copy
Order Code3863875
Product RangeMega-Fit 171692 Series
Technical Datasheet
Product RangeMega-Fit 171692 Series
No. of Positions10Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 171692 Series
No. of Positions
10Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005519
