Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0108
Order Code2383185
Product RangeMega-Fit 171692
Also Known AsGTIN UPC EAN: 887191246871
Your Part Number
2,954 In Stock
Need more?
892 Delivery in 3-4 Business Days(SG stock)
2062 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.610 (CNY7.4693) |
| 100+ | CNY6.250 (CNY7.0625) |
| 500+ | CNY5.470 (CNY6.1811) |
| 1000+ | CNY5.200 (CNY5.876) |
| 2000+ | CNY5.100 (CNY5.763) |
| 3000+ | CNY5.000 (CNY5.650) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.10 (CNY74.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0108
Order Code2383185
Product RangeMega-Fit 171692
Also Known AsGTIN UPC EAN: 887191246871
Technical Datasheet
Product RangeMega-Fit 171692
No. of Positions8Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171692-0108 is a 8-circuit 2-row Mega-Fit® Receptacle Housing, made of PBT, used with 172063 series Mega-Fit® crimp terminals. This 171692 series housing mates with 76825, 76829, 172064 and 172065 series Mega-Fit® header, suitable for power, wire-to-board and wire-to-wire applications. Ensures secure retention when receptacle and header are mated. Also delivers an audible click to provide feedback that connector is fully mated.
- Black colour
- UL94V-0 Flammability rating
- 23A Current rating per contact
- -40 to 120°C Temperature range
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Power Management, HVAC, Lighting, Automation & Process Control
Technical Specifications
Product Range
Mega-Fit 171692
No. of Positions
8Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00354
