Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171692-0106
Order Code2383183
Product RangeMega-Fit 171692
Also Known AsGTIN UPC EAN: 887191246864
Your Part Number
7,290 In Stock
Need more?
215 Delivery in 3-4 Business Days(SG stock)
7075 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 2000+ | CNY4.450 (CNY5.0285) |
| 3000+ | CNY4.320 (CNY4.8816) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.40 (CNY55.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0106
Order Code2383183
Product RangeMega-Fit 171692
Also Known AsGTIN UPC EAN: 887191246864
Technical Datasheet
Product RangeMega-Fit 171692
No. of Positions6Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 171692-0106 is a 6-way 2-row Mega-Fit® Receptacle Housing with 5.70mm pitch and PBT construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals.
- 23A Maximum per contact current
- Black colour
- -40 to 120°C Operating temperature range
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Product Range
Mega-Fit 171692
No. of Positions
6Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003704
