Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171565-3003Copy
Order Code3226206
Product RangezQSFP Plus 171565 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,238.720 (CNY1,399.7536) |
| 5+ | CNY1,114.840 (CNY1,259.7692) |
| 10+ | CNY1,048.780 (CNY1,185.1214) |
| 25+ | CNY974.450 (CNY1,101.1285) |
| 50+ | CNY954.970 (CNY1,079.1161) |
| 100+ | CNY935.480 (CNY1,057.0924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,238.72 (CNY1,399.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171565-3003Copy
Order Code3226206
Product RangezQSFP Plus 171565 Series
Technical Datasheet
No. of Contacts228Contacts
Connector TypezQSFP+
Contact Termination TypePress Fit Right Angle
Product RangezQSFP Plus 171565 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCDodecamethylcyclohexasiloxane (04-Feb-2026)
Technical Specifications
No. of Contacts
228Contacts
Connector Type
zQSFP+
Product Range
zQSFP Plus 171565 Series
Contact Plating
Gold Plated Contacts
SVHC
Dodecamethylcyclohexasiloxane (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Press Fit Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
