Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171335-1807Copy
Manufacturer Standard Lead Time30 weeks
Order Code2454243
Product RangeImpel 171335 Series
Also Known As1713351807, 171335-1807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.600 (CNY183.738) |
| 10+ | CNY138.190 (CNY156.1547) |
| 25+ | CNY129.540 (CNY146.3802) |
| 100+ | CNY117.470 (CNY132.7411) |
| 250+ | CNY110.130 (CNY124.4469) |
| 500+ | CNY104.880 (CNY118.5144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.60 (CNY183.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171335-1807Copy
Manufacturer Standard Lead Time30 weeks
Order Code2454243
Product RangeImpel 171335 Series
Also Known As1713351807, 171335-1807
Technical Datasheet
Product RangeImpel 171335 Series
No. of Contacts48Contacts
Pitch Spacing1.9mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Impel 171335 Series
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
48Contacts
Gender
Header
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003512
