Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No170001-0110Copy
Manufacturer Standard Lead Time29 weeks
Order Code3863874
Product RangeMega-Fit 170001 Series
Also Known As1700010110, 170001-0110
Your Part Number
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.380 (CNY20.7694) |
| 10+ | CNY14.720 (CNY16.6336) |
| 100+ | CNY12.890 (CNY14.5657) |
| 250+ | CNY11.520 (CNY13.0176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.38 (CNY20.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No170001-0110Copy
Manufacturer Standard Lead Time29 weeks
Order Code3863874
Product RangeMega-Fit 170001 Series
Also Known As1700010110, 170001-0110
Technical Datasheet
Product RangeMega-Fit 170001 Series
No. of Positions10Ways
Pitch Spacing5.7mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 170001 Series
No. of Positions
10Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 170001-0110
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005504
