Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No170001-0108
Order Code2383178
Product RangeMega-Fit 170001
Also Known AsGTIN UPC EAN: 887191246819
Your Part Number
3,468 In Stock
Need more?
60 Delivery in 3-4 Business Days(SG stock)
3408 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.830 (CNY8.8479) |
| 100+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY6.930 (CNY7.8309) |
| 1000+ | CNY6.360 (CNY7.1868) |
| 2000+ | CNY6.180 (CNY6.9834) |
| 3000+ | CNY6.060 (CNY6.8478) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.30 (CNY88.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No170001-0108
Order Code2383178
Product RangeMega-Fit 170001
Also Known AsGTIN UPC EAN: 887191246819
Technical Datasheet
Product RangeMega-Fit 170001
No. of Positions8Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The Mega-Fit 170001 series 2 to 12-circuit glow wire dual row Receptacle Connector Housing made of nylon material. It mates with parts Mega-Fit® 76825, 76829, 172064 and 172065 header. It ensures secure retention when receptacle and header are mated. It delivers an audible click to provide feedback that connector is fully mated.
- Positive locking
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Mega-Fit 170001
No. of Positions
8Ways
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 170001-0108
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00354
