Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No160074-0001Copy
Manufacturer Standard Lead Time8 weeks
Order Code3292217
Product RangeMX150 160074
Also Known As1600740001, 160074-0001
Your Part Number
1,656 In Stock
Need more?
1,656 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.500 (CNY55.935) |
| 10+ | CNY43.260 (CNY48.8838) |
| 100+ | CNY36.790 (CNY41.5727) |
| 250+ | CNY33.970 (CNY38.3861) |
| 500+ | CNY32.210 (CNY36.3973) |
| 1000+ | CNY30.700 (CNY34.691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.50 (CNY55.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No160074-0001Copy
Manufacturer Standard Lead Time8 weeks
Order Code3292217
Product RangeMX150 160074
Also Known As1600740001, 160074-0001
Technical Datasheet
Product RangeMX150 160074
No. of Positions20Ways
For Use WithMolex MX150 33012 & 33001 Series Socket Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP67, IPX9K
Voltage Rating14V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 160074
No. of Positions
20Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
14V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX150 33012 & 33001 Series Socket Contacts
IP Rating
IP67, IPX9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
