Print Page
6,387 In Stock
Need more?
6387 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.470 (CNY1.6611) |
| 10+ | CNY1.230 (CNY1.3899) |
| 25+ | CNY1.150 (CNY1.2995) |
| 50+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY1.040 (CNY1.1752) |
| 250+ | CNY0.972 (CNY1.0984) |
| 500+ | CNY0.925 (CNY1.0452) |
| 1000+ | CNY0.881 (CNY0.9955) |
| 2500+ | CNY0.826 (CNY0.9334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.47 (CNY1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0119
Order Code1355952
Product RangeSL 71851
Also Known As16-02-0119, GTIN UPC EAN: 800753595729
Technical Datasheet
Product RangeSL 71851
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70450 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 16020119 is a SL™ female Crimp Terminal made of phosphor bronze with gold-plating finish. It accepts 24 to 30AWG wire.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Medical, Communications & Networking, Industrial
Technical Specifications
Product Range
SL 71851
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex SL 70066 & 70450 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 16-02-0119
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148

