Print Page
21,850 In Stock
Need more?
21850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2000+ | CNY2.240 (CNY2.5312) |
| 3000+ | CNY2.170 (CNY2.4521) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.70 (CNY51.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0109
Order Code1462564
Product RangeSL 70021
Also Known As70021-0206, GTIN UPC EAN: 800753595682
Technical Datasheet
Product RangeSL 70021
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70107 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 16-02-0109 is a SL™ crimp terminal with phosphor bronze body, gold-plating, male type. 24 to 30AWG wire. This crimp terminal is suitable for use with 70066 housing and 70107 housing.
- 0.381µm mating minimum plating
- Maximum wire insulation diameter is 1.52mm
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70021
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex SL 70066 & 70107 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 16-02-0109
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009

