Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0074Copy
Manufacturer Standard Lead Time31 weeks
Order Code4667982
Product RangeSL 70058 Series
Also Known As16020074, 70058-0015, 16-02-0074
Your Part Number
11,970 In Stock
Need more?
11,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.922 (CNY1.0419) |
| 100+ | CNY0.748 (CNY0.8452) |
| 500+ | CNY0.648 (CNY0.7322) |
| 1000+ | CNY0.610 (CNY0.6893) |
| 2000+ | CNY0.586 (CNY0.6622) |
| 3000+ | CNY0.562 (CNY0.6351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.22 (CNY10.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0074Copy
Manufacturer Standard Lead Time31 weeks
Order Code4667982
Product RangeSL 70058 Series
Also Known As16020074, 70058-0015, 16-02-0074
Technical Datasheet
Product RangeSL 70058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max32AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min36AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
SL 70058 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
36AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
32AWG
For Use With
Molex CyClone 73099 & SL 70066, 70450 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
