Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15467-0773Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259807
Product RangePremo-Flex 15467 Series
Also Known As154670773, 15467-0773
Your Part Number
396 In Stock
Need more?
396 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.560 (CNY23.2328) |
| 10+ | CNY17.600 (CNY19.888) |
| 100+ | CNY16.000 (CNY18.080) |
| 250+ | CNY14.990 (CNY16.9387) |
| 500+ | CNY14.690 (CNY16.5997) |
| 1000+ | CNY14.390 (CNY16.2607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.56 (CNY23.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15467-0773Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259807
Product RangePremo-Flex 15467 Series
Also Known As154670773, 15467-0773
Technical Datasheet
No. of Cores9Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourWhite
Product RangePremo-Flex 15467 Series
Technical Specifications
No. of Cores
9Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15467 Series
Pitch Spacing
1mm
Cable Length - Imperial
4"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
