Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15467-0383Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259800
Product RangePremo-Flex 15467 Series
Also Known As154670383, 15467-0383
Your Part Number
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.570 (CNY24.3741) |
| 10+ | CNY19.760 (CNY22.3288) |
| 100+ | CNY16.790 (CNY18.9727) |
| 250+ | CNY15.780 (CNY17.8314) |
| 500+ | CNY15.470 (CNY17.4811) |
| 1000+ | CNY15.160 (CNY17.1308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.57 (CNY24.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15467-0383Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259800
Product RangePremo-Flex 15467 Series
Also Known As154670383, 15467-0383
Technical Datasheet
No. of Cores22Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourWhite
Product RangePremo-Flex 15467 Series
Technical Specifications
No. of Cores
22Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15467 Series
Pitch Spacing
1mm
Cable Length - Imperial
4"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
