Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15467-0225Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259814
Product RangePremo-Flex 15467 Series
Also Known As154670225, 15467-0225
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.730 (CNY25.6849) |
| 10+ | CNY19.310 (CNY21.8203) |
| 100+ | CNY16.410 (CNY18.5433) |
| 250+ | CNY16.090 (CNY18.1817) |
| 500+ | CNY15.760 (CNY17.8088) |
| 1000+ | CNY15.430 (CNY17.4359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.73 (CNY25.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15467-0225Copy
Manufacturer Standard Lead Time23 weeks
Order Code4259814
Product RangePremo-Flex 15467 Series
Also Known As154670225, 15467-0225
Technical Datasheet
No. of Cores8Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15467 Series
Technical Specifications
No. of Cores
8Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15467 Series
Pitch Spacing
1mm
Cable Length - Imperial
2"
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
