Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0650Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144985
Product RangePremo-Flex 15466 Series
Also Known As154660650, 15466-0650
Your Part Number
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.080 (CNY30.6004) |
| 10+ | CNY22.040 (CNY24.9052) |
| 25+ | CNY20.310 (CNY22.9503) |
| 50+ | CNY19.080 (CNY21.5604) |
| 100+ | CNY18.220 (CNY20.5886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.08 (CNY30.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0650Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144985
Product RangePremo-Flex 15466 Series
Also Known As154660650, 15466-0650
Technical Datasheet
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
