Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0630Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144984
Product RangePremo-Flex 15466 Series
Also Known As154660630, 15466-0630
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.360 (CNY32.0468) |
| 10+ | CNY24.100 (CNY27.233) |
| 100+ | CNY23.990 (CNY27.1087) |
| 250+ | CNY23.880 (CNY26.9844) |
| 500+ | CNY23.770 (CNY26.8601) |
| 1000+ | CNY23.660 (CNY26.7358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.36 (CNY32.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0630Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144984
Product RangePremo-Flex 15466 Series
Also Known As154660630, 15466-0630
Technical Datasheet
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
