Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0628Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144982
Product RangePremo-Flex 15466 Series
Also Known As154660628, 15466-0628
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.690 (CNY26.7697) |
| 10+ | CNY20.090 (CNY22.7017) |
| 25+ | CNY18.870 (CNY21.3231) |
| 50+ | CNY17.930 (CNY20.2609) |
| 100+ | CNY17.070 (CNY19.2891) |
| 250+ | CNY15.990 (CNY18.0687) |
| 500+ | CNY15.470 (CNY17.4811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.69 (CNY26.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0628Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144982
Product RangePremo-Flex 15466 Series
Also Known As154660628, 15466-0628
Technical Datasheet
No. of Cores28Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
28Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
