Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0616Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144978
Product RangePremo-Flex 15466 Series
Also Known As154660616, 15466-0616
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.020 (CNY29.4026) |
| 10+ | CNY25.340 (CNY28.6342) |
| 100+ | CNY24.660 (CNY27.8658) |
| 250+ | CNY23.980 (CNY27.0974) |
| 500+ | CNY23.300 (CNY26.329) |
| 1000+ | CNY22.620 (CNY25.5606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.02 (CNY29.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0616Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144978
Product RangePremo-Flex 15466 Series
Also Known As154660616, 15466-0616
Technical Datasheet
No. of Cores16Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
Technical Specifications
No. of Cores
16Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
