Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0615Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144977
Product RangePremo-Flex 15466 Series
Also Known As154660615, 15466-0615
Your Part Number
382 In Stock
Need more?
382 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.890 (CNY24.7357) |
| 10+ | CNY17.860 (CNY20.1818) |
| 25+ | CNY16.420 (CNY18.5546) |
| 50+ | CNY15.480 (CNY17.4924) |
| 100+ | CNY14.550 (CNY16.4415) |
| 250+ | CNY14.200 (CNY16.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.89 (CNY24.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0615Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144977
Product RangePremo-Flex 15466 Series
Also Known As154660615, 15466-0615
Technical Datasheet
No. of Cores15Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
Technical Specifications
No. of Cores
15Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
