Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0612Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144975
Product RangePremo-Flex 15466 Series
Also Known As154660612, 15466-0612
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.680 (CNY24.4984) |
| 10+ | CNY18.360 (CNY20.7468) |
| 25+ | CNY17.210 (CNY19.4473) |
| 50+ | CNY16.420 (CNY18.5546) |
| 100+ | CNY15.630 (CNY17.6619) |
| 250+ | CNY14.620 (CNY16.5206) |
| 500+ | CNY14.020 (CNY15.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.68 (CNY24.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0612Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144975
Product RangePremo-Flex 15466 Series
Also Known As154660612, 15466-0612
Technical Datasheet
No. of Cores12Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
12Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
