Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0610Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144974
Product RangePremo-Flex 15466 Series
Also Known As154660610, 15466-0610
Your Part Number
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.240 (CNY24.0012) |
| 10+ | CNY17.280 (CNY19.5264) |
| 25+ | CNY15.920 (CNY17.9896) |
| 50+ | CNY14.980 (CNY16.9274) |
| 100+ | CNY14.040 (CNY15.8652) |
| 250+ | CNY13.960 (CNY15.7748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.24 (CNY24.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0610Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144974
Product RangePremo-Flex 15466 Series
Also Known As154660610, 15466-0610
Technical Datasheet
No. of Cores10Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
