Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0608Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144973
Product RangePremo-Flex 15466 Series
Also Known As154660608, 15466-0608
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.960 (CNY23.6848) |
| 10+ | CNY17.070 (CNY19.2891) |
| 25+ | CNY15.700 (CNY17.741) |
| 50+ | CNY14.760 (CNY16.6788) |
| 100+ | CNY13.900 (CNY15.707) |
| 250+ | CNY13.750 (CNY15.5375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.96 (CNY23.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0608Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144973
Product RangePremo-Flex 15466 Series
Also Known As154660608, 15466-0608
Technical Datasheet
No. of Cores8Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
8Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
