Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0250Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144969
Product RangePremo-Flex 15466 Series
Also Known As154660250, 15466-0250
Your Part Number
492 In Stock
Need more?
492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.890 (CNY24.7357) |
| 10+ | CNY17.790 (CNY20.1027) |
| 25+ | CNY16.420 (CNY18.5546) |
| 50+ | CNY15.410 (CNY17.4133) |
| 100+ | CNY14.550 (CNY16.4415) |
| 250+ | CNY14.180 (CNY16.0234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.89 (CNY24.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0250Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144969
Product RangePremo-Flex 15466 Series
Also Known As154660250, 15466-0250
Technical Datasheet
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
