Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0220Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144964
Product RangePremo-Flex 15466 Series
Also Known As154660220, 15466-0220
Your Part Number
1,410 In Stock
Need more?
1,410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.900 (CNY28.137) |
| 10+ | CNY21.160 (CNY23.9108) |
| 100+ | CNY20.960 (CNY23.6848) |
| 250+ | CNY20.750 (CNY23.4475) |
| 500+ | CNY20.550 (CNY23.2215) |
| 1000+ | CNY20.340 (CNY22.9842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0220Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144964
Product RangePremo-Flex 15466 Series
Also Known As154660220, 15466-0220
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
