Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0214Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144961
Product RangePremo-Flex 15466 Series
Also Known As154660214, 15466-0214
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.040 (CNY26.0352) |
| 10+ | CNY22.580 (CNY25.5154) |
| 100+ | CNY22.120 (CNY24.9956) |
| 250+ | CNY21.660 (CNY24.4758) |
| 500+ | CNY21.200 (CNY23.956) |
| 1000+ | CNY20.740 (CNY23.4362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.04 (CNY26.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0214Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144961
Product RangePremo-Flex 15466 Series
Also Known As154660214, 15466-0214
Technical Datasheet
No. of Cores14Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
Technical Specifications
No. of Cores
14Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
