Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0212Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144959
Product RangePremo-Flex 15466 Series
Also Known As154660212, 15466-0212
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.210 (CNY20.5773) |
| 10+ | CNY15.470 (CNY17.4811) |
| 25+ | CNY14.510 (CNY16.3963) |
| 50+ | CNY13.760 (CNY15.5488) |
| 100+ | CNY13.140 (CNY14.8482) |
| 250+ | CNY12.320 (CNY13.9216) |
| 500+ | CNY11.840 (CNY13.3792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.21 (CNY20.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0212Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144959
Product RangePremo-Flex 15466 Series
Also Known As154660212, 15466-0212
Technical Datasheet
No. of Cores12Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
12Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
