Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0210Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144957
Product RangePremo-Flex 15466 Series
Also Known As154660210, 15466-0210
Your Part Number
453 In Stock
Need more?
453 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.060 (CNY20.4078) |
| 10+ | CNY15.330 (CNY17.3229) |
| 25+ | CNY14.370 (CNY16.2381) |
| 50+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY13.000 (CNY14.690) |
| 250+ | CNY12.180 (CNY13.7634) |
| 500+ | CNY11.720 (CNY13.2436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.06 (CNY20.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0210Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144957
Product RangePremo-Flex 15466 Series
Also Known As154660210, 15466-0210
Technical Datasheet
No. of Cores10Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
