Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15466-0207Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144955
Product RangePremo-Flex 15466 Series
Also Known As154660207, 15466-0207
Your Part Number
471 In Stock
Need more?
471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.620 (CNY23.3006) |
| 10+ | CNY20.380 (CNY23.0294) |
| 100+ | CNY20.140 (CNY22.7582) |
| 250+ | CNY19.890 (CNY22.4757) |
| 500+ | CNY19.650 (CNY22.2045) |
| 1000+ | CNY19.400 (CNY21.922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.62 (CNY23.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15466-0207Copy
Manufacturer Standard Lead Time24 weeks
Order Code4144955
Product RangePremo-Flex 15466 Series
Also Known As154660207, 15466-0207
Technical Datasheet
No. of Cores7Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15466 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
7Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15466 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
