Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15366-0549Copy
Manufacturer Standard Lead Time10 weeks
Order Code3771898
Product RangePremo-Flex 15366 Series
Also Known As153660549, 153660549, 15366-0549
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.980 (CNY100.5474) |
| 10+ | CNY74.540 (CNY84.2302) |
| 25+ | CNY70.890 (CNY80.1057) |
| 100+ | CNY64.290 (CNY72.6477) |
| 250+ | CNY61.970 (CNY70.0261) |
| 500+ | CNY61.590 (CNY69.5967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.98 (CNY100.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15366-0549Copy
Manufacturer Standard Lead Time10 weeks
Order Code3771898
Product RangePremo-Flex 15366 Series
Also Known As153660549, 153660549, 15366-0549
Technical Datasheet
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket Colour-
Product RangePremo-Flex 15366 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15366 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
