Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15366-0219Copy
Manufacturer Standard Lead Time11 weeks
Order Code3771895
Product RangePremo-Flex 15366 Series
Also Known As153660219, 153660219, 15366-0219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.250 (CNY69.2125) |
| 10+ | CNY60.020 (CNY67.8226) |
| 25+ | CNY55.890 (CNY63.1557) |
| 100+ | CNY54.630 (CNY61.7319) |
| 250+ | CNY53.370 (CNY60.3081) |
| 500+ | CNY52.100 (CNY58.873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.25 (CNY69.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15366-0219Copy
Manufacturer Standard Lead Time11 weeks
Order Code3771895
Product RangePremo-Flex 15366 Series
Also Known As153660219, 153660219, 15366-0219
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket Colour-
Product RangePremo-Flex 15366 Series
SVHCTo Be Advised
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15366 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
