Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15366-0145Copy
Manufacturer Standard Lead Time11 weeks
Order Code3771871
Product RangePremo-Flex 15366 Series
Also Known As153660145, 153660145, 15366-0145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.650 (CNY36.8945) |
| 10+ | CNY31.980 (CNY36.1374) |
| 100+ | CNY31.400 (CNY35.482) |
| 250+ | CNY30.820 (CNY34.8266) |
| 500+ | CNY30.240 (CNY34.1712) |
| 1000+ | CNY29.640 (CNY33.4932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.65 (CNY36.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15366-0145Copy
Manufacturer Standard Lead Time11 weeks
Order Code3771871
Product RangePremo-Flex 15366 Series
Also Known As153660145, 153660145, 15366-0145
Technical Datasheet
No. of Cores14Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Colour-
Product RangePremo-Flex 15366 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
14Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15366 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
