Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15267-0225Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862263
Product RangePremo-Flex 15267 Series
Also Known As152670225, 15267-0225
Your Part Number
22 In Stock
1,000 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY12.940 (CNY14.6222) |
| 250+ | CNY12.690 (CNY14.3397) |
| 500+ | CNY12.430 (CNY14.0459) |
| 1000+ | CNY12.170 (CNY13.7521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.93 (CNY16.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15267-0225Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862263
Product RangePremo-Flex 15267 Series
Also Known As152670225, 15267-0225
Technical Datasheet
No. of Cores8Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket Colour-
Product RangePremo-Flex 15267 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
No. of Cores
8Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15267 Series
Pitch Spacing
1mm
Cable Length - Imperial
2"
Jacket Colour
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
