Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15266-0207Copy
Manufacturer Standard Lead Time21 weeks
Order Code2612241
Product RangePremo-Flex 15266 Series
Also Known As152660207, 15266-0207
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.810 (CNY31.4253) |
| 10+ | CNY21.080 (CNY23.8204) |
| 100+ | CNY19.470 (CNY22.0011) |
| 250+ | CNY19.070 (CNY21.5491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.81 (CNY31.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15266-0207Copy
Manufacturer Standard Lead Time21 weeks
Order Code2612241
Product RangePremo-Flex 15266 Series
Also Known As152660207, 15266-0207
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15266 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Premo-Flex Cable Jumpers deliver durable and extra flexible PCB connection solutions. The standard and custom Premo-Flex cable jumpers (round flat cable, hot bar solder, LVDS and etched polyimide) are available in a variety of pitch, cable lengths and thickness. It offers an extensive range of custom and off-the-shelf options including assemblies with LVDS connectors. These options enable designers to maximize PCB space, reduce component costs and are reliable for board to board connections.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Aerospace, Defence, Military, Industrial
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 15266-0207
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
