Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15166-0446Copy
Manufacturer Standard Lead Time19 weeks
Order Code3997866
Product RangePremo-Flex 15166 Series
Also Known As151660446, 151660446, 15166-0446
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY31.490 (CNY35.5837) |
Price for:Each
Minimum: 500
Multiple: 500
CNY15,745.00 (CNY17,791.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15166-0446Copy
Manufacturer Standard Lead Time19 weeks
Order Code3997866
Product RangePremo-Flex 15166 Series
Also Known As151660446, 151660446, 15166-0446
Technical Datasheet
No. of Cores40Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Product RangePremo-Flex 15166 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
40Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
305mm
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Product Range
Premo-Flex 15166 Series
Technical Docs (1)
Alternatives for 15166-0446
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
