Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15166-0206Copy
Order Code3997853
Product RangePremo-Flex 15166 Series
Also Known As151660206, 151660206, 15166-0206
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.220 (CNY21.7186) |
| 10+ | CNY17.130 (CNY19.3569) |
| 100+ | CNY15.790 (CNY17.8427) |
| 250+ | CNY15.290 (CNY17.2777) |
| 500+ | CNY14.840 (CNY16.7692) |
| 1000+ | CNY14.440 (CNY16.3172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.22 (CNY21.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15166-0206Copy
Order Code3997853
Product RangePremo-Flex 15166 Series
Also Known As151660206, 151660206, 15166-0206
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial1.2"
Cable Length - Metric30mm
Product RangePremo-Flex 15166 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
20Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
30mm
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
Cable Length - Imperial
1.2"
Product Range
Premo-Flex 15166 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
