Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15166-0086Copy
Manufacturer Standard Lead Time23 weeks
Order Code3997840
Product RangePremo-Flex 15166 Series
Also Known As151660086, 151660086, 15166-0086
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY22.720 (CNY25.6736) |
| 100+ | CNY20.510 (CNY23.1763) |
| 250+ | CNY19.780 (CNY22.3514) |
| 500+ | CNY19.190 (CNY21.6847) |
| 1000+ | CNY18.650 (CNY21.0745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15166-0086Copy
Manufacturer Standard Lead Time23 weeks
Order Code3997840
Product RangePremo-Flex 15166 Series
Also Known As151660086, 151660086, 15166-0086
Technical Datasheet
No. of Cores8Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial7"
Cable Length - Metric178mm
Product RangePremo-Flex 15166 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Cores
8Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
178mm
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
Cable Length - Imperial
7"
Product Range
Premo-Flex 15166 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
