Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-1003
Order Code3862417
Product RangeMini-Lock OTS 15137 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.970 (CNY98.2761) |
| 10+ | CNY76.100 (CNY85.993) |
| 25+ | CNY63.050 (CNY71.2465) |
| 100+ | CNY56.530 (CNY63.8789) |
| 250+ | CNY52.180 (CNY58.9634) |
| 500+ | CNY48.700 (CNY55.031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.97 (CNY98.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-1003
Order Code3862417
Product RangeMini-Lock OTS 15137 Series
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions10Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
